
095-700-37-M300 | |
|---|---|
DigiKey Part Number | 115-095-700-37-M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-700-37-M300 |
Description | COAX CBL SMB TO SMB 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-174 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 118.1" (3.0m) 9.8' |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMB to SMB | Overall Impedance 50 Ohms |
1st Connector SMB Plug | Frequency - Max 4 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMB Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 € | 29,21 € |
| 10 | 24,82500 € | 248,25 € |
| 25 | 23,27080 € | 581,77 € |
| 50 | 22,16060 € | 1.108,03 € |
| 100 | 21,10390 € | 2.110,39 € |
| 250 | 19,78428 € | 4.946,07 € |
| Unit Price without VAT: | 29,21000 € |
|---|---|
| Unit Price with VAT: | 35,34410 € |




