
SMP-MSSB-PCE-4T | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCE-4TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCE-4TCT-ND - Cut Tape (CT) 115-SMP-MSSB-PCE-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCE-4T |
Description | SMP EDGE MOUNT PCB JACK, SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCE-4T Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,91600 € | 49,16 € |
| 25 | 4,60760 € | 115,19 € |
| 50 | 4,38760 € | 219,38 € |
| 100 | 4,17810 € | 417,81 € |
| 250 | 3,91656 € | 979,14 € |
| 500 | 3,72968 € | 1.864,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48417 € | 3.484,17 € |
| 2.000 | 3,31807 € | 6.636,14 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 7,00590 € |



