Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15M32S00G/AA | |
|---|---|
DigiKey Part Number | 4306-SDD15M32S00G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M32S00G/AA |
Description | SDD15M32S00G/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M3P000/AA-15 | Amphenol Positronic | 0 | 4306-DD15M3P000/AA-15-ND | 61,69100 € | Parametric Equivalent |
| DD15M3P00C-15 | Amphenol Positronic | 0 | 4306-DD15M3P00C-15-ND | 72,29900 € | Parametric Equivalent |
| DD15M3S0V5S/AA-14 | Amphenol Positronic | 0 | 4306-DD15M3S0V5S/AA-14-ND | 65,10800 € | Parametric Equivalent |
| DD15M3S2000-14 | Amphenol Positronic | 0 | 4306-DD15M3S2000-14-ND | 49,68500 € | Parametric Equivalent |
| DD15M3S2000/AA-14 | Amphenol Positronic | 0 | 4306-DD15M3S2000/AA-14-ND | 49,68500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,92800 € | 1.289,28 € |
| Unit Price without VAT: | 128,92800 € |
|---|---|
| Unit Price with VAT: | 156,00288 € |

