Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F10JVL0/AA | |
|---|---|
DigiKey Part Number | 4306-SD15F10JVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD15F10JVL0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15F10Z00 | Amphenol Positronic | 0 | 4306-ORD15F10Z00-ND | 71,55500 € | Parametric Equivalent |
| ORD15F10Z00/AA | Amphenol Positronic | 0 | 4306-ORD15F10Z00/AA-ND | 68,18700 € | Parametric Equivalent |
| ORD15S10Z00 | Amphenol Positronic | 0 | 4306-ORD15S10Z00-ND | 68,43800 € | Parametric Equivalent |
| ORD15S10Z00/AA | Amphenol Positronic | 0 | 4306-ORD15S10Z00/AA-ND | 71,84300 € | Parametric Equivalent |
| SD15F10ANV3S | Amphenol Positronic | 0 | 4306-SD15F10ANV3S-ND | 286,91200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,60000 € | 696,00 € |
| Unit Price without VAT: | 69,60000 € |
|---|---|
| Unit Price with VAT: | 84,21600 € |

