Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SADD26S0GM0D | |
|---|---|
DigiKey Part Number | 4306-SADD26S0GM0D-ND |
Manufacturer | |
Manufacturer Product Number | SADD26S0GM0D |
Description | SADD26S0GM0D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 26 HD, Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 26 HD, Male | Current Rating (Amps) 5 A |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SADD26S0GM0D/AA | Amphenol Positronic | 0 | 4306-SADD26S0GM0D/AA-ND | 407,87600 € | Parametric Equivalent |
| SADD26S0GM0G/AA | Amphenol Positronic | 0 | 4306-SADD26S0GM0G/AA-ND | 401,86800 € | Parametric Equivalent |
| SADD26S0GMEG/AA | Amphenol Positronic | 0 | 4306-SADD26S0GMEG/AA-ND | 439,34100 € | Parametric Equivalent |
| SADD26SEGM0G | Amphenol Positronic | 0 | 4306-SADD26SEGM0G-ND | 358,43900 € | Parametric Equivalent |
| SADD26SEGM0G/AA | Amphenol Positronic | 0 | 4306-SADD26SEGM0G/AA-ND | 358,43900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 407,87600 € | 4.078,76 € |
| Unit Price without VAT: | 407,87600 € |
|---|---|
| Unit Price with VAT: | 493,52996 € |

