Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAD9M0GM0G | |
|---|---|
DigiKey Part Number | 4306-SAD9M0GM0G-ND |
Manufacturer | |
Manufacturer Product Number | SAD9M0GM0G |
Description | SAD9M0GM0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 9 Pin Male | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 9 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAD9M0GM0G/AA | Amphenol Positronic | 0 | 4306-SAD9M0GM0G/AA-ND | 149,81400 € | Parametric Equivalent |
| SAD9MEGM0G | Amphenol Positronic | 0 | 4306-SAD9MEGM0G-ND | 206,71900 € | Parametric Equivalent |
| SAD9MEGM0G/AA | Amphenol Positronic | 0 | 4306-SAD9MEGM0G/AA-ND | 179,89000 € | Parametric Equivalent |
| MHGA0909MMLGK | MH Connectors | 7 | 4672-MHGA0909MMLGK-ND | 4,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,81400 € | 1.498,14 € |
| Unit Price without VAT: | 149,81400 € |
|---|---|
| Unit Price with VAT: | 181,27494 € |


