RD50S0000S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 32,15800 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 39,84120 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,98120 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 219,67800 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 29,43560 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 32,55680 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 45,35040 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 22,82460 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 39,84120 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 41,17000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 71,91720 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 109,74640 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 34,64158 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 43,34867 €
Datasheet
Image for RD50S0000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S0000S

DigiKey Part Number
4306-RD50S0000S-ND
Manufacturer
Manufacturer Product Number
RD50S0000S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-285PAmphenol Positronic04306-M24308/2-285P-ND32,15800 €Parametric Equivalent
M24308/2-486PAmphenol Positronic04306-M24308/2-486P-ND39,84120 €Parametric Equivalent
M24308/2-486ZAmphenol Positronic04306-M24308/2-486Z-ND10,98120 €Parametric Equivalent
M24308/2-611Amphenol Positronic04306-M24308/2-611-ND219,67800 €Parametric Equivalent
M24308/6-285FAmphenol Positronic04306-M24308/6-285F-ND29,43560 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1348,62231 €632,09 €
Unit Price without VAT:48,62231 €
Unit Price with VAT:58,83300 €