Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M0F00Z | |
|---|---|
DigiKey Part Number | 4306-RD37M0F00Z-ND |
Manufacturer | |
Manufacturer Product Number | RD37M0F00Z |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-262P | Amphenol Positronic | 0 | 4306-M24308/4-262P-ND | 30,79680 € | Parametric Equivalent |
| M24308/4-327F | Amphenol Positronic | 0 | 4306-M24308/4-327F-ND | 10,12320 € | Parametric Equivalent |
| M24308/4-327Z | Amphenol Positronic | 0 | 4306-M24308/4-327Z-ND | 10,37920 € | Parametric Equivalent |
| M24308/4-426 | Amphenol Positronic | 0 | 4306-M24308/4-426-ND | 176,81800 € | Parametric Equivalent |
| M24308/4-460F | Amphenol Positronic | 0 | 4306-M24308/4-460F-ND | 10,37920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 44,74200 € | 671,13 € |
| Unit Price without VAT: | 44,74200 € |
|---|---|
| Unit Price with VAT: | 54,13782 € |

