
PCIC16W7F400A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIC16W7F400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIC16W7F400A1/AA |
Description | BACKPLANE |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIC16W7F400A1/AA Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 9 Signal, 7 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 € | 36,55 € |
| 10 | 31,06200 € | 310,62 € |
| 25 | 29,11800 € | 727,95 € |
| 50 | 27,72900 € | 1.386,45 € |
| 100 | 26,40690 € | 2.640,69 € |
| 250 | 24,75576 € | 6.188,94 € |
| Unit Price without VAT: | 36,55000 € |
|---|---|
| Unit Price with VAT: | 44,22550 € |

