
SGM14SDS3ESS0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM14SDS3ESS0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM14SDS3ESS0000/AA |
Description | SGM14SDS3ESS0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 14 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 61,12364 € | 672,36 € |
| Unit Price without VAT: | 61,12364 € |
|---|---|
| Unit Price with VAT: | 73,95960 € |

