Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD26M98S0T2C-15 | |
|---|---|
DigiKey Part Number | 4306-PCDD26M98S0T2C-15-ND |
Manufacturer | |
Manufacturer Product Number | PCDD26M98S0T2C-15 |
Description | PCDD26M98S0T2C-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD26M98S0T20 | Amphenol Positronic | 0 | 4306-PCDD26M98S0T20-ND | 60,14091 € | Parametric Equivalent |
| PCDD26M98S0T20-14 | Amphenol Positronic | 0 | 4306-PCDD26M98S0T20-14-ND | 87,92800 € | Parametric Equivalent |
| PCDD26M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD26M98S0T20/AA-ND | 57,78091 € | Parametric Equivalent |
| PCDD26M98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCDD26M98S0T20/AA-14-ND | 82,32600 € | Parametric Equivalent |
| PCDD26M98S0T2S-14 | Amphenol Positronic | 0 | 4306-PCDD26M98S0T2S-14-ND | 90,11300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 112,78300 € | 1.127,83 € |
| Unit Price without VAT: | 112,78300 € |
|---|---|
| Unit Price with VAT: | 136,46743 € |

