Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD37M98S0T2X/AA | |
|---|---|
DigiKey Part Number | 4306-PCD37M98S0T2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCD37M98S0T2X/AA |
Description | PCD37M98S0T2X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD37M98S0T20 | Amphenol Positronic | 0 | 4306-PCD37M98S0T20-ND | 79,25100 € | Parametric Equivalent |
| PCD37M98S0T20-15 | Amphenol Positronic | 0 | 4306-PCD37M98S0T20-15-ND | 112,40500 € | Parametric Equivalent |
| PCD37M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCD37M98S0T20/AA-ND | 79,25100 € | Parametric Equivalent |
| PCD37M98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCD37M98S0T20/AA-14-ND | 97,15833 € | Parametric Equivalent |
| PCD37M98S0T20/AA-15 | Amphenol Positronic | 0 | 4306-PCD37M98S0T20/AA-15-ND | 123,60800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,13500 € | 751,35 € |
| Unit Price without VAT: | 75,13500 € |
|---|---|
| Unit Price with VAT: | 90,91335 € |

