Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62M10GE0 | |
|---|---|
DigiKey Part Number | 4306-ODD62M10GE0-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M10GE0 |
Description | ODD62M10GE0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M10GE0 | Amphenol Positronic | 17 | 4306-DD62M10GE0-ND | 219,38000 € | Parametric Equivalent |
| DD62M10GE0/AA | Amphenol Positronic | 0 | 4306-DD62M10GE0/AA-ND | 210,43600 € | Parametric Equivalent |
| DD62M10GES | Amphenol Positronic | 0 | 4306-DD62M10GES-ND | 190,09100 € | Parametric Equivalent |
| DD62M10GES/AA | Amphenol Positronic | 0 | 4306-DD62M10GES/AA-ND | 190,09100 € | Parametric Equivalent |
| DD62M10GEX | Amphenol Positronic | 0 | 4306-DD62M10GEX-ND | 183,09600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,89200 € | 1.738,92 € |
| Unit Price without VAT: | 173,89200 € |
|---|---|
| Unit Price with VAT: | 210,40932 € |


