Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD44M32000X | |
|---|---|
DigiKey Part Number | 4306-ODD44M32000X-ND |
Manufacturer | |
Manufacturer Product Number | ODD44M32000X |
Description | ODD44M32000X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M30000 | Amphenol Positronic | 0 | 4306-DD44M30000-ND | 62,66818 € | Parametric Equivalent |
| DD44M30000-15 | Amphenol Positronic | 0 | 4306-DD44M30000-15-ND | 120,96300 € | Parametric Equivalent |
| DD44M30000/AA | Amphenol Positronic | 0 | 4306-DD44M30000/AA-ND | 62,66818 € | Parametric Equivalent |
| DD44M30000/AA-15 | Amphenol Positronic | 0 | 4306-DD44M30000/AA-15-ND | 120,96300 € | Parametric Equivalent |
| DD44M3000C | Amphenol Positronic | 0 | 4306-DD44M3000C-ND | 73,20400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 50,61308 € | 657,97 € |
| Unit Price without VAT: | 50,61308 € |
|---|---|
| Unit Price with VAT: | 61,24183 € |


