Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD44F4R8N0X | |
|---|---|
DigiKey Part Number | 4306-ODD44F4R8N0X-ND |
Manufacturer | |
Manufacturer Product Number | ODD44F4R8N0X |
Description | ODD44F4R8N0X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD44F4R7N00 | Amphenol Positronic | 0 | 4306-ODD44F4R7N00-ND | 79,52000 € | Parametric Equivalent |
| ODD44F4R7N00/AA | Amphenol Positronic | 0 | 4306-ODD44F4R7N00/AA-ND | 84,65600 € | Parametric Equivalent |
| ODD44F4R7N0X-14 | Amphenol Positronic | 0 | 4306-ODD44F4R7N0X-14-ND | 155,43000 € | Parametric Equivalent |
| ODD44F4R7N0X/AA-14 | Amphenol Positronic | 0 | 4306-ODD44F4R7N0X/AA-14-ND | 155,43000 € | Parametric Equivalent |
| ODD44F4R7NV5X | Amphenol Positronic | 0 | 4306-ODD44F4R7NV5X-ND | 86,85200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,44100 € | 804,41 € |
| Unit Price without VAT: | 80,44100 € |
|---|---|
| Unit Price with VAT: | 97,33361 € |

