Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M4R70T0/AA | |
|---|---|
DigiKey Part Number | 4306-MD9M4R70T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9M4R70T0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M4R40TS/AA | Amphenol Positronic | 0 | 4306-MD9M4R40TS/AA-ND | 41,34625 € | Parametric Equivalent |
| MD9M4R700S | Amphenol Positronic | 0 | 4306-MD9M4R700S-ND | 37,07667 € | Parametric Equivalent |
| MD9M4R70T0 | Amphenol Positronic | 0 | 4306-MD9M4R70T0-ND | 33,79450 € | Parametric Equivalent |
| MD9M4R80T20 | Amphenol Positronic | 0 | 4306-MD9M4R80T20-ND | 34,17842 € | Parametric Equivalent |
| MD9M4R80T20/AA | Amphenol Positronic | 0 | 4306-MD9M4R80T20/AA-ND | 35,32579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,70300 € | 654,06 € |
| Unit Price without VAT: | 32,70300 € |
|---|---|
| Unit Price with VAT: | 39,57063 € |

