Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M32S0T2X/AA | |
|---|---|
DigiKey Part Number | 4306-MD50M32S0T2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD50M32S0T2X/AA |
Description | MD50M32S0T2X/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M32S0T20 | Amphenol Positronic | 0 | 4306-MD50M32S0T20-ND | 62,35091 € | Parametric Equivalent |
| MD50M32S0T20/AA | Amphenol Positronic | 0 | 4306-MD50M32S0T20/AA-ND | 59,75909 € | Parametric Equivalent |
| MD50M32S0T2X | Amphenol Positronic | 0 | 4306-MD50M32S0T2X-ND | 62,66727 € | Parametric Equivalent |
| MD50M32S0T30 | Amphenol Positronic | 0 | 4306-MD50M32S0T30-ND | 61,13455 € | Parametric Equivalent |
| MD50M32S0T30/AA | Amphenol Positronic | 0 | 4306-MD50M32S0T30/AA-ND | 63,92091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 60,03727 € | 660,41 € |
| Unit Price without VAT: | 60,03727 € |
|---|---|
| Unit Price with VAT: | 72,64510 € |

