



MD50F3S600X | |
|---|---|
DigiKey Part Number | 4306-MD50F3S600X-ND |
Manufacturer | |
Manufacturer Product Number | MD50F3S600X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,36000 € | 73,36 € |
| 10 | 62,36100 € | 623,61 € |
| 25 | 58,46000 € | 1.461,50 € |
| 50 | 55,67260 € | 2.783,63 € |
| 100 | 53,01900 € | 5.301,90 € |
| Unit Price without VAT: | 73,36000 € |
|---|---|
| Unit Price with VAT: | 88,76560 € |

