Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S4R2N0S | |
|---|---|
DigiKey Part Number | 4306-DD15S4R2N0S-ND |
Manufacturer | |
Manufacturer Product Number | DD15S4R2N0S |
Description | DD15S4R2N0S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S4R7N00/AA | Amphenol Positronic | 0 | 4306-DD15S4R7N00/AA-ND | 68,44000 € | Parametric Equivalent |
| DD15S4R7N0S-15 | Amphenol Positronic | 0 | 4306-DD15S4R7N0S-15-ND | 113,31900 € | Parametric Equivalent |
| DD15S4R7N0S/AA-15 | Amphenol Positronic | 0 | 4306-DD15S4R7N0S/AA-15-ND | 124,70700 € | Parametric Equivalent |
| DD15S4R7N0X-15 | Amphenol Positronic | 0 | 4306-DD15S4R7N0X-15-ND | 105,96600 € | Parametric Equivalent |
| DD15S4R7NV50-14 | Amphenol Positronic | 0 | 4306-DD15S4R7NV50-14-ND | 105,68900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,33400 € | 783,34 € |
| Unit Price without VAT: | 78,33400 € |
|---|---|
| Unit Price with VAT: | 94,78414 € |

