Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25M5R700S/AA | |
|---|---|
DigiKey Part Number | 4306-MD25M5R700S/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD25M5R700S/AA |
Description | MD25M5R700S/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25M5R200Z | Amphenol Positronic | 0 | 4306-MD25M5R200Z-ND | 47,23643 € | Parametric Equivalent |
| MD25M5R40V30 | Amphenol Positronic | 0 | 4306-MD25M5R40V30-ND | 51,90846 € | Parametric Equivalent |
| MD25M5R40V30/AA | Amphenol Positronic | 0 | 4306-MD25M5R40V30/AA-ND | 49,91231 € | Parametric Equivalent |
| MD25M5R40V3S/AA | Amphenol Positronic | 0 | 4306-MD25M5R40V3S/AA-ND | 61,04455 € | Parametric Equivalent |
| MD25M5R600S/AA | Amphenol Positronic | 0 | 4306-MD25M5R600S/AA-ND | 51,09692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 54,33000 € | 706,29 € |
| Unit Price without VAT: | 54,33000 € |
|---|---|
| Unit Price with VAT: | 65,73930 € |

