Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15F30000/AA | |
|---|---|
DigiKey Part Number | 4306-MD15F30000/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15F30000/AA |
Description | MD15F30000/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15F30000 | Amphenol Positronic | 0 | 4306-MD15F30000-ND | 20,13250 € | Parametric Equivalent |
| MD15F30000-759.1 | Amphenol Positronic | 0 | 4306-MD15F30000-759.1-ND | 40,71188 € | Parametric Equivalent |
| MD15F30000/AA-759.1 | Amphenol Positronic | 0 | 4306-MD15F30000/AA-759.1-ND | 42,21000 € | Parametric Equivalent |
| MD15F3000S | Amphenol Positronic | 0 | 4306-MD15F3000S-ND | 36,13737 € | Parametric Equivalent |
| MD15F3000S/AA | Amphenol Positronic | 0 | 4306-MD15F3000S/AA-ND | 36,13737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 20,61438 € | 659,66 € |
| Unit Price without VAT: | 20,61438 € |
|---|---|
| Unit Price with VAT: | 24,94340 € |

