Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-3F | |
|---|---|
DigiKey Part Number | 4306-M24308/6-3F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-3F |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-25K | Amphenol Positronic | 0 | 4306-M24308/2-25K-ND | 40,57440 € | Parametric Equivalent |
| M24308/2-25Z | Amphenol Positronic | 0 | 4306-M24308/2-25Z-ND | 30,01160 € | Parametric Equivalent |
| M24308/2-355K | Amphenol Positronic | 0 | 4306-M24308/2-355K-ND | 88,49920 € | Parametric Equivalent |
| M24308/2-36K | Amphenol Positronic | 0 | 4306-M24308/2-36K-ND | 42,74880 € | Parametric Equivalent |
| M24308/2-36Z | Amphenol Positronic | 0 | 4306-M24308/2-36Z-ND | 34,08240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 215,64560 € | 5.391,14 € |
| Unit Price without VAT: | 215,64560 € |
|---|---|
| Unit Price with VAT: | 260,93118 € |

