
M24308/4-261F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-261F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-261F |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 25 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 12,79300 € | 127,93 € |
| 25 | 11,99160 € | 299,79 € |
| 50 | 11,41900 € | 570,95 € |
| 100 | 10,87410 € | 1.087,41 € |
| 250 | 10,19392 € | 2.548,48 € |
| 500 | 9,70788 € | 4.853,94 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 18,21050 € |



