Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M3S00S-15 | |
|---|---|
DigiKey Part Number | 4306-HDC9M3S00S-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M3S00S-15 |
Description | HDC9M3S00S-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M32S000 | Amphenol Positronic | 0 | 4306-HDC9M32S000-ND | 27,69500 € | Parametric Equivalent |
| HDC9M32S200S | Amphenol Positronic | 0 | 4306-HDC9M32S200S-ND | 36,83111 € | Parametric Equivalent |
| HDC9M36P000-49 | Amphenol Positronic | 0 | 4306-HDC9M36P000-49-ND | 43,24533 € | Parametric Equivalent |
| HDC9M36S00S/AA | Amphenol Positronic | 0 | 4306-HDC9M36S00S/AA-ND | 39,56647 € | Parametric Equivalent |
| HDC9M3P00C | Amphenol Positronic | 0 | 4306-HDC9M3P00C-ND | 41,25438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 45,34143 € | 634,78 € |
| Unit Price without VAT: | 45,34143 € |
|---|---|
| Unit Price with VAT: | 54,86313 € |

