Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S20Z00/AA-14 | |
|---|---|
DigiKey Part Number | 4306-HDC50S20Z00/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S20Z00/AA-14 |
Description | HDC50S20Z00/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S20H0C | Amphenol Positronic | 0 | 4306-HDC50S20H0C-ND | 287,56600 € | Parametric Equivalent |
| HDC50S20JVL0 | Amphenol Positronic | 0 | 4306-HDC50S20JVL0-ND | 175,76500 € | Parametric Equivalent |
| HDC50S20JVL0/AA | Amphenol Positronic | 0 | 4306-HDC50S20JVL0/AA-ND | 175,76500 € | Parametric Equivalent |
| HDC50S20Y00 | Amphenol Positronic | 0 | 4306-HDC50S20Y00-ND | 173,97200 € | Parametric Equivalent |
| HDC50S20Y00/AA | Amphenol Positronic | 0 | 4306-HDC50S20Y00/AA-ND | 153,64400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 385,59900 € | 3.855,99 € |
| Unit Price without VAT: | 385,59900 € |
|---|---|
| Unit Price with VAT: | 466,57479 € |

