
GM9MSC000J0 | |
|---|---|
DigiKey Part Number | 4306-GM9MSC000J0-ND |
Manufacturer | |
Manufacturer Product Number | GM9MSC000J0 |
Description | GM9MSC000J0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Plug, Male Pins Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 300VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,81800 € | 868,18 € |
| Unit Price without VAT: | 86,81800 € |
|---|---|
| Unit Price with VAT: | 105,04978 € |

