HDC50M5B800C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 127,02400 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 177,22300 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 125,62300 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 203,36800 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 112,59100 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 112,59100 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 104,95900 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 114,68100 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 175,78200 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 168,73400 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 168,73400 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 115,97700 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 115,97700 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 114,34000 €
Datasheet
Image for HDC50M5B800C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50M5B800C

DigiKey Part Number
4306-HDC50M5B800C-ND
Manufacturer
Manufacturer Product Number
HDC50M5B800C
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50M5B300CAmphenol Positronic04306-HDC50M5B300C-ND127,02400 €Parametric Equivalent
HDC50M5B300S-15Amphenol Positronic04306-HDC50M5B300S-15-ND177,22300 €Parametric Equivalent
HDC50M5B300S/AAAmphenol Positronic04306-HDC50M5B300S/AA-ND125,62300 €Parametric Equivalent
HDC50M5B300S/AA-15Amphenol Positronic04306-HDC50M5B300S/AA-15-ND203,36800 €Parametric Equivalent
HDC50M5B30V3XAmphenol Positronic04306-HDC50M5B30V3X-ND112,59100 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10125,21700 €1.252,17 €
Unit Price without VAT:125,21700 €
Unit Price with VAT:151,51257 €