Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M36000C | |
|---|---|
DigiKey Part Number | 4306-HDC25M36000C-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M36000C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M30000 | Amphenol Positronic | 0 | 4306-HDC25M30000-ND | 43,91400 € | Parametric Equivalent |
| HDC25M30000-14 | Amphenol Positronic | 0 | 4306-HDC25M30000-14-ND | 63,20900 € | Parametric Equivalent |
| HDC25M30000/AA | Amphenol Positronic | 0 | 4306-HDC25M30000/AA-ND | 45,62667 € | Parametric Equivalent |
| HDC25M30000/AA-14 | Amphenol Positronic | 0 | 4306-HDC25M30000/AA-14-ND | 63,20900 € | Parametric Equivalent |
| HDC25M3000C | Amphenol Positronic | 0 | 4306-HDC25M3000C-ND | 53,93167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 61,65909 € | 678,25 € |
| Unit Price without VAT: | 61,65909 € |
|---|---|
| Unit Price with VAT: | 74,60750 € |

