Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M3S00S | |
|---|---|
DigiKey Part Number | 4306-HDC15M3S00S-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M3S00S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M300T20 | Amphenol Positronic | 0 | 4306-HDC15M300T20-ND | 35,70526 € | Parametric Equivalent |
| HDC15M300T20/AA | Amphenol Positronic | 0 | 4306-HDC15M300T20/AA-ND | 35,70526 € | Parametric Equivalent |
| HDC15M32S00S | Amphenol Positronic | 0 | 4306-HDC15M32S00S-ND | 43,83333 € | Parametric Equivalent |
| HDC15M32S00S/AA | Amphenol Positronic | 0 | 4306-HDC15M32S00S/AA-ND | 43,83333 € | Parametric Equivalent |
| HDC15M32S0T20 | Amphenol Positronic | 0 | 4306-HDC15M32S0T20-ND | 39,94588 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,86188 € | 653,79 € |
| Unit Price without VAT: | 40,86188 € |
|---|---|
| Unit Price with VAT: | 49,44287 € |

