
GFSH928M1T/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH928M1T/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH928M1T/AA |
Description | GFSH928M1T/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46 (28 + 18 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 46 (28 + 18 Power) |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Orange |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 14,37109 € | 661,07 € |
| Unit Price without VAT: | 14,37109 € |
|---|---|
| Unit Price with VAT: | 17,38902 € |

