
GFSH02F182/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH02F182/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH02F182/AA |
Description | GFSH02F182/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 (12 + 21 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 33 (12 + 21 Power) |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Orange |
Connector Type Housing for Female Sockets | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 13,67729 € | 656,51 € |
| Unit Price without VAT: | 13,67729 € |
|---|---|
| Unit Price with VAT: | 16,54952 € |

