
GF2M2FABDS4R/AA | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABDS4R/AA-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABDS4R/AA |
Description | HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.221" (5.61mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Female Socket; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,91070 € | 691,07 € |
| Unit Price without VAT: | 6,91070 € |
|---|---|
| Unit Price with VAT: | 8,36195 € |

