
FCS126N2 | |
|---|---|
DigiKey Part Number | 4306-FCS126N2-ND |
Manufacturer | |
Manufacturer Product Number | FCS126N2 |
Description | FCS126N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp RG-178B, 196A Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge RG-178B, 196A |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,34556 € | 4.336,39 € |
| Unit Price without VAT: | 17,34556 € |
|---|---|
| Unit Price with VAT: | 20,98813 € |

