
DFS02F00/AA | |
|---|---|
DigiKey Part Number | 4306-DFS02F00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DFS02F00/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol Positronic | Pitch 0.236" (6.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 7,14648 € | 650,33 € |
| Unit Price without VAT: | 7,14648 € |
|---|---|
| Unit Price with VAT: | 8,64724 € |


