Image for DF07M0W2/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF07M0W2/AA

DigiKey Part Number
4306-DF07M0W2/AA-ND
Manufacturer
Manufacturer Product Number
DF07M0W2/AA
Description
DF07M0W2/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 (Power) Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
7 (Power)
Manufacturer
Amphenol Positronic
Pitch
0.106" (2.70mm)
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Plug
Connector Type
Housing for Male Pins
Color
Green
Connector Style
Backplane
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4215,62762 €656,36 €
Unit Price without VAT:15,62762 €
Unit Price with VAT:18,90942 €