Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S4R7000 | |
|---|---|
DigiKey Part Number | 4306-DD62S4R7000-ND |
Manufacturer | |
Manufacturer Product Number | DD62S4R7000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S4R2000/AA | Amphenol Positronic | 0 | 4306-DD62S4R2000/AA-ND | 169,58700 € | Parametric Equivalent |
| DD62S4R200S-50 | Amphenol Positronic | 0 | 4306-DD62S4R200S-50-ND | 322,66500 € | Parametric Equivalent |
| DD62S4R7000/AA | Amphenol Positronic | 35 | 4306-DD62S4R7000/AA-ND | 140,17000 € | Parametric Equivalent |
| DD62S4R700S-15 | Amphenol Positronic | 0 | 4306-DD62S4R700S-15-ND | 308,44400 € | Parametric Equivalent |
| DD62S4R700S/AA | Amphenol Positronic | 0 | 4306-DD62S4R700S/AA-ND | 156,86400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,48600 € | 1.494,86 € |
| Unit Price without VAT: | 149,48600 € |
|---|---|
| Unit Price with VAT: | 180,87806 € |


