Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
DD26M3S60TZ | |
|---|---|
DigiKey Part Number | 4306-DD26M3S60TZ-ND |
Manufacturer | |
Manufacturer Product Number | DD26M3S60TZ |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
cms-datasheet | cms-datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M32S0T0-14 | Amphenol Positronic | 0 | 4306-DD26M32S0T0-14-ND | 86,71100 € | Parametric Equivalent |
| DD26M32S0T0/AA-15 | Amphenol Positronic | 0 | 4306-DD26M32S0T0/AA-15-ND | 104,39300 € | Parametric Equivalent |
| DD26M32S60T0 | Amphenol Positronic | 0 | 4306-DD26M32S60T0-ND | 53,53200 € | Parametric Equivalent |
| DD26M32S60T0/AA | Amphenol Positronic | 0 | 4306-DD26M32S60T0/AA-ND | 53,53200 € | Parametric Equivalent |
| DD26M32S60T20 | Amphenol Positronic | 0 | 4306-DD26M32S60T20-ND | 52,98600 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | 50,90300 € | 509,03 € |
| Unit Price without VAT: | 50,90300 € |
|---|---|
| Unit Price with VAT: | 61,59263 € |

