
CBD3W3F0S5000 | |
|---|---|
DigiKey Part Number | 4306-CBD3W3F0S5000-ND |
Manufacturer | |
Manufacturer Product Number | CBD3W3F0S5000 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 3 (Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Color Blue |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Note Contacts Sold Separately |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 10,61613 € | 658,20 € |
| Unit Price without VAT: | 10,61613 € |
|---|---|
| Unit Price with VAT: | 12,84552 € |

