
PTC10MV10-103A2020 | |
|---|---|
DigiKey Part Number | 1993-1163-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MV10-103A2020 |
Description | TRIMMER 10K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.33W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTC10LV10-103A2020 | Amphenol Piher Sensing Systems | 2.231 | 1993-1159-ND | 1,21000 € | Parametric Equivalent |
| PTC10MV11-103A2020 | Amphenol Piher Sensing Systems | 4.612 | 1993-1165-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,93760 € | 23,44 € |
| 50 | 0,88700 € | 44,35 € |
| 100 | 0,83870 € | 83,87 € |
| 250 | 0,77856 € | 194,64 € |
| 500 | 0,73572 € | 367,86 € |
| 2.000 | 0,65670 € | 1.313,40 € |
| 6.000 | 0,59991 € | 3.599,46 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

