
PT10MV10-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-101A2020-S |
Description | TRIMMER 100 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-101A2020-PM | Amphenol Piher Sensing Systems | 1.641 | 1993-PT10LV10-101A2020-PM-ND | 0,45000 € | Parametric Equivalent |
| PT10LV10-101A2020-PM-S | Amphenol Piher Sensing Systems | 2.010 | 1993-1079-ND | 0,44000 € | Parametric Equivalent |
| PT10LV10-101A2020-S | Amphenol Piher Sensing Systems | 2.090 | 1993-PT10LV10-101A2020-S-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28472 € | 71,18 € |
| 500 | 0,27008 € | 135,04 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

