
PT10MH05-202A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH05-202A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH05-202A2020-S |
Description | TRIMMER 2K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,34200 € | 85,50 € |
| 500 | 0,32330 € | 161,65 € |
| 1.000 | 0,30555 € | 305,55 € |
| 5.000 | 0,26780 € | 1.339,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

