
PS10MV50-503A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1142-2-ND - Tape & Reel (TR) 1993-1142-1-ND - Cut Tape (CT) 1993-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10MV50-503A3030-PM |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PS10MV50-503A3030-PM Models |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82080 € | 20,52 € |
| 50 | 0,77620 € | 38,81 € |
| 100 | 0,73400 € | 73,40 € |
| 250 | 0,68140 € | 170,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64396 € | 321,98 € |
| 1.000 | 0,60846 € | 608,46 € |
| 1.500 | 0,58857 € | 882,86 € |
| 2.500 | 0,56438 € | 1.410,95 € |
| 3.500 | 0,54897 € | 1.921,39 € |
| 5.000 | 0,53308 € | 2.665,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

