
VG95328T07A8 | |
|---|---|
DigiKey Part Number | 623-VG95328T07A8-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T07A8 |
Description | GASKET SIZE 08 |
Customer Reference | |
Detailed Description | Connector Flange Gasket 8 Black |
Category | Shell Size - Insert 8 |
Manufacturer Amphenol Air LB Germany | Material Neoprene |
Series | Features Square |
Packaging Bag | Color Black |
Part Status Obsolete | Qualification MIL-DTL-26482 Series I |
Accessory Type Flange Gasket | Base Product Number |
For Use With/Related Products Circular Connectors |

