
VG95234S15S | |
|---|---|
DigiKey Part Number | 623-VG95234S15S-ND |
Manufacturer | |
Manufacturer Product Number | VG95234S15S |
Description | SOCKET CONTACT SILVER SIZE 15S C |
Customer Reference | |
Detailed Description | Socket Contact Size 15S Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Amphenol Air LB Germany | Contact Size 15S |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Silver |
Type Signal, Machined |

