
USBFTV7SA2N07A | |
|---|---|
DigiKey Part Number | USBFTV7SA2N07A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7SA2N07A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68, Panel Mount |
Configuration | Base Product Number |
Length 2.30' (700.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 188,70200 € | 1.887,02 € |
| Unit Price without VAT: | 188,70200 € |
|---|---|
| Unit Price with VAT: | 228,32942 € |

