USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV7SA2N05A

DigiKey Part Number
APC1583-ND
Manufacturer
Manufacturer Product Number
USBFTV7SA2N05A
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBFTV7SA2N05A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
-
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10180,22900 €1.802,29 €
Unit Price without VAT:180,22900 €
Unit Price with VAT:218,07709 €