USB 2.0 Cable A Male to A Male 29.53' (9.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2AA900PUHFFR

DigiKey Part Number
USB2AA900PUHFFR-ND
Manufacturer
Manufacturer Product Number
USB2AA900PUHFFR
Description
CBL USB2.0 A PLUG-A PLUG 29.53'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 29.53' (9.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
29.53' (9.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10122,48800 €1.224,88 €
Unit Price without VAT:122,48800 €
Unit Price with VAT:148,21048 €