
USB2AA150PUHFFR | |
|---|---|
DigiKey Part Number | APC1994-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA150PUHFFR |
Description | CBL USB2.0 A PLUG TO A PLG 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 4.92' (1.50m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,29000 € | 102,29 € |
| 10 | 86,95100 € | 869,51 € |
| 30 | 80,47067 € | 2.414,12 € |
| 50 | 77,62620 € | 3.881,31 € |
| 100 | 74,14320 € | 7.414,32 € |
| Unit Price without VAT: | 102,29000 € |
|---|---|
| Unit Price with VAT: | 123,77090 € |

