Image for TJSE20515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJSE20515

DigiKey Part Number
TJSE20515-ND
Manufacturer
Manufacturer Product Number
TJSE20515
Description
CONN WIRE SPLICE CAP SZ20 2"L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice, Capacitor Contact Size 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Wire Splice, Capacitor
Manufacturer
Amphenol PCD
Contact Size
20
Series
Module Capacity
2
Packaging
Box
Size / Dimension
2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25109,44960 €2.736,24 €
Unit Price without VAT:109,44960 €
Unit Price with VAT:132,43402 €