
TJHD22607 | |
|---|---|
DigiKey Part Number | TJHD22607-ND |
Manufacturer | |
Manufacturer Product Number | TJHD22607 |
Description | CONN FEEDBACK MOD SZ22D 0.850" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22D | |
Module Capacity | 21 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Base Product Number |


